RS PRO USB 2.0, Male USB A to Male Micro USB B, 150mm

Technical Document
Specifications
Brand
RS ProLength
150mm
Connector 1
USB A
Connector 2
Micro USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Standards Met
CE, REACH
Connector A Gender
Male
Connector B Gender
Male
Connector A
USB A
Connector B
Micro USB B
Country of Origin
China
€ 3.92
€ 3.92 Each (ex VAT)
€ 4.66
€ 4.66 Each (inc. VAT)
1
€ 3.92
€ 3.92 Each (ex VAT)
€ 4.66
€ 4.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
150mm
Connector 1
USB A
Connector 2
Micro USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Standards Met
CE, REACH
Connector A Gender
Male
Connector B Gender
Male
Connector A
USB A
Connector B
Micro USB B
Country of Origin
China