E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO USB 3.0, Male USB A to Male Micro USB B, 150mm

RS Stock No.: 182-8916Brand: RS PRO
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

RS Pro

Length

150mm

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

White

Standards Met

CE, REACH

Connector A

USB A

Connector A Gender

Male

Connector B Gender

Male

Connector B

Micro USB B

Country of Origin

China

Stock information temporarily unavailable.

€ 7.18

€ 7.18 Each (ex VAT)

€ 8.54

€ 8.54 Each (inc. VAT)

RS PRO USB 3.0, Male USB A to Male Micro USB B, 150mm

€ 7.18

€ 7.18 Each (ex VAT)

€ 8.54

€ 8.54 Each (inc. VAT)

RS PRO USB 3.0, Male USB A to Male Micro USB B, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

150mm

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

White

Standards Met

CE, REACH

Connector A

USB A

Connector A Gender

Male

Connector B Gender

Male

Connector B

Micro USB B

Country of Origin

China