RS PRO USB 3.0, Male USB A to Male USB A, 800mm

RS Stock No.: 182-8914Brand: RS PRO
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

RS Pro

Length

800mm

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

White

Standards Met

CE, REACH

Connector B

USB A

Connector B Gender

Male

Connector A

USB A

Connector A Gender

Male

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 7.65

€ 7.65 Each (ex VAT)

€ 9.10

€ 9.10 Each (inc. VAT)

RS PRO USB 3.0, Male USB A to Male USB A, 800mm

€ 7.65

€ 7.65 Each (ex VAT)

€ 9.10

€ 9.10 Each (inc. VAT)

RS PRO USB 3.0, Male USB A to Male USB A, 800mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

800mm

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

White

Standards Met

CE, REACH

Connector B

USB A

Connector B Gender

Male

Connector A

USB A

Connector A Gender

Male

Country of Origin

China

You may be interested in