Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO UV LED Torch Black 410 nm, 95 mm

RS Stock No.: 136-3601Brand: RS PRO
brand-logo
View all in Torches

Technical Document

Specifications

Brand

RS Pro

Torch Style

Torch

Rechargeable

No

Lamp Type

UV LED

Luminosity

410 nm

Case Material

Plastic

Batteries

AAA

Hazardous Area

No

Beam Type

Ultra-violet

Length

95 mm

Colour

Black

Weight with Batteries

76g

Country of Origin

China

Product details

RS PRO UV LED flashlight and UV light

From the trusted brand RS PRO, comes a high quality, professional LED flashlight and UV (ultraviolet) light. Manufactured an exceptional aluminium housing and powerful LED and UV lights, this lightweight torch is a fantastic solution for professional workers.

Features and benefits:

  • A high-performance 400Nm (nanometre) UV torch

  • A fantastic battery life of 20 hours

  • Compact design

Applications

Flashlights in general, are designed to offer light sources to illuminate a dark environment. Flashlights have a variety of uses, such as automotive maintenance, healthcare, home DIY and camping.

UV lights are ideal for professional workers to identify fake identifications, money and to also to highlight markings made with special invisible UV ink.

How does a UV torch work?

A UV torch casts a type of energy known as ultraviolet radiation that can’t be seen by the naked eye. Certain types of object are known to fluoresce when this light is applied

Is the battery rechargeable?

No, 3xAAA are required to power this light which is not included with this LED torch

Safety warning

Ultraviolet lights can be hazardous to the human eye. Do not look at operating UV lights without necessary skin and eye protection.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Warning


You may be interested in
Facom UV LED Torch Black 410 lm
€ 163.95Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO UV LED Torch Black 410 nm, 95 mm

P.O.A.

RS PRO UV LED Torch Black 410 nm, 95 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom UV LED Torch Black 410 lm
€ 163.95Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Torch Style

Torch

Rechargeable

No

Lamp Type

UV LED

Luminosity

410 nm

Case Material

Plastic

Batteries

AAA

Hazardous Area

No

Beam Type

Ultra-violet

Length

95 mm

Colour

Black

Weight with Batteries

76g

Country of Origin

China

Product details

RS PRO UV LED flashlight and UV light

From the trusted brand RS PRO, comes a high quality, professional LED flashlight and UV (ultraviolet) light. Manufactured an exceptional aluminium housing and powerful LED and UV lights, this lightweight torch is a fantastic solution for professional workers.

Features and benefits:

  • A high-performance 400Nm (nanometre) UV torch

  • A fantastic battery life of 20 hours

  • Compact design

Applications

Flashlights in general, are designed to offer light sources to illuminate a dark environment. Flashlights have a variety of uses, such as automotive maintenance, healthcare, home DIY and camping.

UV lights are ideal for professional workers to identify fake identifications, money and to also to highlight markings made with special invisible UV ink.

How does a UV torch work?

A UV torch casts a type of energy known as ultraviolet radiation that can’t be seen by the naked eye. Certain types of object are known to fluoresce when this light is applied

Is the battery rechargeable?

No, 3xAAA are required to power this light which is not included with this LED torch

Safety warning

Ultraviolet lights can be hazardous to the human eye. Do not look at operating UV lights without necessary skin and eye protection.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Warning


You may be interested in
Facom UV LED Torch Black 410 lm
€ 163.95Each (ex VAT)