E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO VDE/1000V Insulated Side Cutters

RS Stock No.: 125-3069Brand: RS PRODistrelec Article No.: 30390787
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Hard Wire, Soft Wire

Non Sparking

No

Overall Length

160 mm

Jaw Length

23mm

VDE/1000V Approved

Yes

Height Safe

No

ESD Safe

No

Material

Steel

Maximum Cutting Capacity

2mm

Country of Origin

Turkey

Product details

RS PRO Diagonal Cutters

Introducing G12 series insulated steel diagonal cutters from RS PRO, a range of high quality VDE approved cutters for use with cutting electrical wires and cable. RS PRO insulated cutters are ideal for working up to 1000 V ac or 1500 V dc, offering excellent protection against electricity. These versatile cutters are manufactured using steel with a chrome finish, providing superb durability and corrosion resistance. These VDE insulated cutters also feature DuoTech soft grip handles, offering enhanced grip and comfort when in use. These versatile diagonal cutters are ideal for working with energised circuits or areas where it could be possible that a live circuit is present.

Features and benefits

• VDE insulated, ideal for working up to 1000 V ac or 1500 V dc
• DuoTech soft grip handles for enhanced grip and control
• Diagonal cutters ideal for cutting electrical wires and cables
• Steel construction with chrome finish offering excellent durability and corrosion
• Available in a variety of sizes

Applications

Insulated cutters are perfect for live line working or working with energised circuits, allowing you to confidently carry out a range of tasks whilst providing protection from electrocution. Insulated pliers are commonly used in a variety of areas such as:

• Railway maintenance
• Electrical engineering
• DIY
• Installation
• Electricians

FAQs

Why use insulated tools?

Insulated hand tools are essential when working with a live energised circuit as they offer protection from electrocution. VDE approved hand tools allow you to confidently work with circuits that may need to remain live, such as railway tracks. If working with live circuits or the possibility of exposed live components, insulated tools are vital as without them you could risk electrocution, injury or even death.

How to ensure an insulated tool is safe to use

• Before use, always perform a visual check ensuring that there are no cracks, peeling nicks or cuts present as this will expose the inner material and increase the risk of injury.
• Always store and keep insulated tools away from sharp objects that could possibly damage the insulation.
• Regularly clean and maintain them to ensure maximum protection and prolonged life.
• Keep them away from heat sources

Safety

Avoid touching parts of a tool that are not covered by the insulated material when working with live circuits and always wear protective clothing such as gloves and boots for maximum protection.

You may be interested in
RS PRO 160 mm
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

€ 41.37

€ 41.37 Each (ex VAT)

€ 49.23

€ 49.23 Each (inc. VAT)

RS PRO VDE/1000V Insulated Side Cutters

€ 41.37

€ 41.37 Each (ex VAT)

€ 49.23

€ 49.23 Each (inc. VAT)

RS PRO VDE/1000V Insulated Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 160 mm
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Hard Wire, Soft Wire

Non Sparking

No

Overall Length

160 mm

Jaw Length

23mm

VDE/1000V Approved

Yes

Height Safe

No

ESD Safe

No

Material

Steel

Maximum Cutting Capacity

2mm

Country of Origin

Turkey

Product details

RS PRO Diagonal Cutters

Introducing G12 series insulated steel diagonal cutters from RS PRO, a range of high quality VDE approved cutters for use with cutting electrical wires and cable. RS PRO insulated cutters are ideal for working up to 1000 V ac or 1500 V dc, offering excellent protection against electricity. These versatile cutters are manufactured using steel with a chrome finish, providing superb durability and corrosion resistance. These VDE insulated cutters also feature DuoTech soft grip handles, offering enhanced grip and comfort when in use. These versatile diagonal cutters are ideal for working with energised circuits or areas where it could be possible that a live circuit is present.

Features and benefits

• VDE insulated, ideal for working up to 1000 V ac or 1500 V dc
• DuoTech soft grip handles for enhanced grip and control
• Diagonal cutters ideal for cutting electrical wires and cables
• Steel construction with chrome finish offering excellent durability and corrosion
• Available in a variety of sizes

Applications

Insulated cutters are perfect for live line working or working with energised circuits, allowing you to confidently carry out a range of tasks whilst providing protection from electrocution. Insulated pliers are commonly used in a variety of areas such as:

• Railway maintenance
• Electrical engineering
• DIY
• Installation
• Electricians

FAQs

Why use insulated tools?

Insulated hand tools are essential when working with a live energised circuit as they offer protection from electrocution. VDE approved hand tools allow you to confidently work with circuits that may need to remain live, such as railway tracks. If working with live circuits or the possibility of exposed live components, insulated tools are vital as without them you could risk electrocution, injury or even death.

How to ensure an insulated tool is safe to use

• Before use, always perform a visual check ensuring that there are no cracks, peeling nicks or cuts present as this will expose the inner material and increase the risk of injury.
• Always store and keep insulated tools away from sharp objects that could possibly damage the insulation.
• Regularly clean and maintain them to ensure maximum protection and prolonged life.
• Keep them away from heat sources

Safety

Avoid touching parts of a tool that are not covered by the insulated material when working with live circuits and always wear protective clothing such as gloves and boots for maximum protection.

You may be interested in
RS PRO 160 mm
P.O.A.Each (ex VAT)