RS PRO VDE/1000V Insulated Side Cutters

Technical Document
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Hard Wire
Non Sparking
No
Overall Length
160 mm
VDE/1000V Approved
Yes
Height Safe
No
ESD Safe
No
Material
Steel
Maximum Cutting Capacity
3.5mm
Cutting Capacity Medium Hard Wire
3.5mm
Cutting Capacity Piano Wire
2mm
Cutting Capacity Hard Wire
2.5mm
Country of Origin
Germany
€ 59.44
€ 59.44 1 Box of 1 (ex VAT)
€ 70.73
€ 70.73 1 Box of 1 (inc. VAT)
1
€ 59.44
€ 59.44 1 Box of 1 (ex VAT)
€ 70.73
€ 70.73 1 Box of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Hard Wire
Non Sparking
No
Overall Length
160 mm
VDE/1000V Approved
Yes
Height Safe
No
ESD Safe
No
Material
Steel
Maximum Cutting Capacity
3.5mm
Cutting Capacity Medium Hard Wire
3.5mm
Cutting Capacity Piano Wire
2mm
Cutting Capacity Hard Wire
2.5mm
Country of Origin
Germany