E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Vernier Height Gauge, max. measurement 300mm, With UKAS Calibration

RS Stock No.: 704-8807Brand: RS PRO
brand-logo
View all in Height Gauges

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

300mm

Accuracy

±0.03 mm

Resolution

0.02 mm

Imperial or Metric

Both

Material

Stainless Steel

Display Type

Vernier

Calibrated

UKAS

Product details

Vernier Height Gauge

Adjustable reference point
Carbide tipped offset scriber
Adjustable magnifier and measurement vernier

You may be interested in
Stock information temporarily unavailable.

€ 507.00

€ 507.00 Each (ex VAT)

€ 603.33

€ 603.33 Each (inc. VAT)

RS PRO Vernier Height Gauge, max. measurement 300mm, With UKAS Calibration

Calibration type

€ 507.00

€ 507.00 Each (ex VAT)

€ 603.33

€ 603.33 Each (inc. VAT)

RS PRO Vernier Height Gauge, max. measurement 300mm, With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

300mm

Accuracy

±0.03 mm

Resolution

0.02 mm

Imperial or Metric

Both

Material

Stainless Steel

Display Type

Vernier

Calibrated

UKAS

Product details

Vernier Height Gauge

Adjustable reference point
Carbide tipped offset scriber
Adjustable magnifier and measurement vernier

You may be interested in