E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Vinyl Safety Labels, Highly Flammable-Text 100 mm x 100mm

RS Stock No.: 598-305Brand: RS PRO
brand-logo
View all in Safety Labels

Technical Document

Specifications

Brand

RS Pro

Sign Description

Flammable

Text Message

Highly Flammable

Text Language

English

Self-Adhesive

Yes

Height

100 mm

Material

Vinyl

Quantity Per Package

5

Width

100mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Vinyl Safety Labels, Highly Flammable-Text 100 mm x 100mm

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Vinyl Safety Labels, Highly Flammable-Text 100 mm x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sign Description

Flammable

Text Message

Highly Flammable

Text Language

English

Self-Adhesive

Yes

Height

100 mm

Material

Vinyl

Quantity Per Package

5

Width

100mm

Country of Origin

United Kingdom

You may be interested in