RS PRO Wedge Indicator Light, Clear, 24 V, 30 mA, 5000h

RS Stock No.: 655-9766Brand: RS PRO
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24 V

Lamp Base

Wedge

Current Rating

30 mA

Diameter

5mm

Lamp Size

T1 1/2

Length

20 mm

Lens Colour

Clear

Luminosity

1.25 lm

Life Hours

5000h

Country of Origin

Korea, Republic Of

Product details

T-1 (5mm) clear wedge

Lamps for use in automotive and OEM industries.

You may be interested in
Stock information temporarily unavailable.

€ 9.70

€ 0.97 Each (In a Pack of 10) (ex VAT)

€ 11.54

€ 1.154 Each (In a Pack of 10) (inc. VAT)

RS PRO Wedge Indicator Light, Clear, 24 V, 30 mA, 5000h

€ 9.70

€ 0.97 Each (In a Pack of 10) (ex VAT)

€ 11.54

€ 1.154 Each (In a Pack of 10) (inc. VAT)

RS PRO Wedge Indicator Light, Clear, 24 V, 30 mA, 5000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 0.97€ 9.70
100 - 490€ 0.94€ 9.40
500 - 2490€ 0.91€ 9.10
2500+€ 0.89€ 8.90
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24 V

Lamp Base

Wedge

Current Rating

30 mA

Diameter

5mm

Lamp Size

T1 1/2

Length

20 mm

Lens Colour

Clear

Luminosity

1.25 lm

Life Hours

5000h

Country of Origin

Korea, Republic Of

Product details

T-1 (5mm) clear wedge

Lamps for use in automotive and OEM industries.

You may be interested in