E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO White 0.124 mm² Harsh Environment Wire, 26, 7/0.15 mm, 100m, PTFE Insulation

RS Stock No.: 526-7466Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.124 mm²

Sheath Colour

White

American Wire Gauge

26

Cable Shape

Single Core

Core Strands

7/0.15 mm

Length

100m

Insulation material

PTFE

Outer Diameter

0.8mm

Voltage Rating

300 V

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+190°C

Conductor Material

Silver Plated Copper

Insulation Wall Thickness

0.15mm

Shield Type

Unshielded

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

Number of Strands

7

Size of Strands

0.15 mm

Country of Origin

United Kingdom

You may be interested in
White PTFE equipment wire,26awg 100m
P.O.A.1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO White 0.124 mm² Harsh Environment Wire, 26, 7/0.15 mm, 100m, PTFE Insulation

P.O.A.

RS PRO White 0.124 mm² Harsh Environment Wire, 26, 7/0.15 mm, 100m, PTFE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
White PTFE equipment wire,26awg 100m
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.124 mm²

Sheath Colour

White

American Wire Gauge

26

Cable Shape

Single Core

Core Strands

7/0.15 mm

Length

100m

Insulation material

PTFE

Outer Diameter

0.8mm

Voltage Rating

300 V

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+190°C

Conductor Material

Silver Plated Copper

Insulation Wall Thickness

0.15mm

Shield Type

Unshielded

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

Number of Strands

7

Size of Strands

0.15 mm

Country of Origin

United Kingdom

You may be interested in
White PTFE equipment wire,26awg 100m
P.O.A.1 Reel of 100 Metres (ex VAT)