Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO White 0.2mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, MPPE Insulation

RS Stock No.: 872-4505Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.2mm²

Sheath Colour

White

American Wire Gauge

24 AWG

Core Strands

11/0.16 mm

Length

100m

Insulation material

MPPE

Outer Diameter

1.12mm

Voltage Rating

600 V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Wire Style

UL11028

Standards Met

UL 1581, UL 758

Insulation Wall Thickness

0.2mm

Number of Strands

11

Size of Strands

0.16mm

Country of Origin

China

Product details

UL11028

UL11028 is used for the internal wiring of electrical products.

600 Voltage
mPPE material
Various colours
Stranded tinned copper conductor
Flammability test VW-1

Standards

UL758, UL1581

Stock information temporarily unavailable.

€ 28.22

€ 28.22 1 Reel of 100 Metres (ex VAT)

€ 33.58

€ 33.58 1 Reel of 100 Metres (inc. VAT)

RS PRO White 0.2mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, MPPE Insulation

€ 28.22

€ 28.22 1 Reel of 100 Metres (ex VAT)

€ 33.58

€ 33.58 1 Reel of 100 Metres (inc. VAT)

RS PRO White 0.2mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, MPPE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 28.22
5 - 9€ 27.23
10+€ 26.18

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.2mm²

Sheath Colour

White

American Wire Gauge

24 AWG

Core Strands

11/0.16 mm

Length

100m

Insulation material

MPPE

Outer Diameter

1.12mm

Voltage Rating

600 V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Wire Style

UL11028

Standards Met

UL 1581, UL 758

Insulation Wall Thickness

0.2mm

Number of Strands

11

Size of Strands

0.16mm

Country of Origin

China

Product details

UL11028

UL11028 is used for the internal wiring of electrical products.

600 Voltage
mPPE material
Various colours
Stranded tinned copper conductor
Flammability test VW-1

Standards

UL758, UL1581