Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO White ABS Instrument Case, 159 x 205 x 51mm

RS Stock No.: 220-5550Brand: RS PRO
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

159 mm

External Width

205 mm

External Height

51 mm

External Dimensions

159 x 205 x 51mm

Colour

White

Ventilated

No

Carrying Handle

No

Standards Met

RoHS

Country of Origin

United States

Product details

RS PRO ABS Small Project Box, White

This range of small ABS project boxes from RS PRO offers an excellent selection of plastic enclosures, ideal for projects within electronics. These durable boxes are made of ABS plastic, offering scratch, heat and impact resistance properties. These high quality boxes can be used to house electronic components, whilst providing superb protection. These 2-part ABS enclosures feature moulded bosses for PCB mounting, with additional side slots for chassis rail mounting in both halves.

Features and benefits

• Durable ABS enclosure with scratch, heat and resistance properties
• Ideal for a range of electronic projects
• Internal guides for PCB mounting
• Flexibility regarding internal layout
• Side slots for chassis rail mounting

Applications

ABS enclosures are an excellent choice for projects involving electronics and can be used in a wide range of applications. Typical applications include benchtop and portable test equipment, medical analysers, scientific instruments, industrial control systems and communications equipment. ABS enclosures are a lightweight yet durable form of enclosure, offering excellent protection of internal electrical components.

Benefits of ABS plastic?

ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.

What is included?

Two part ABS enclosure with four rubber feet.

Is this waterproof?

This ABS enclosure is not waterproof and should not be used outdoors.

Supplied with

4 rubber feet.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO White ABS Instrument Case, 159 x 205 x 51mm

P.O.A.

RS PRO White ABS Instrument Case, 159 x 205 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

159 mm

External Width

205 mm

External Height

51 mm

External Dimensions

159 x 205 x 51mm

Colour

White

Ventilated

No

Carrying Handle

No

Standards Met

RoHS

Country of Origin

United States

Product details

RS PRO ABS Small Project Box, White

This range of small ABS project boxes from RS PRO offers an excellent selection of plastic enclosures, ideal for projects within electronics. These durable boxes are made of ABS plastic, offering scratch, heat and impact resistance properties. These high quality boxes can be used to house electronic components, whilst providing superb protection. These 2-part ABS enclosures feature moulded bosses for PCB mounting, with additional side slots for chassis rail mounting in both halves.

Features and benefits

• Durable ABS enclosure with scratch, heat and resistance properties
• Ideal for a range of electronic projects
• Internal guides for PCB mounting
• Flexibility regarding internal layout
• Side slots for chassis rail mounting

Applications

ABS enclosures are an excellent choice for projects involving electronics and can be used in a wide range of applications. Typical applications include benchtop and portable test equipment, medical analysers, scientific instruments, industrial control systems and communications equipment. ABS enclosures are a lightweight yet durable form of enclosure, offering excellent protection of internal electrical components.

Benefits of ABS plastic?

ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.

What is included?

Two part ABS enclosure with four rubber feet.

Is this waterproof?

This ABS enclosure is not waterproof and should not be used outdoors.

Supplied with

4 rubber feet.

You may be interested in