Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO White Analog Wall Clock, 300mm Diameter

RS Stock No.: 706-4786Brand: RS PRODistrelec Article No.: 30391683
brand-logo
View all in Clocks

Technical Document

Specifications

Brand

RS Pro

Desk/Wall

Wall

Display

Analog

Shatterproof

Yes

Power Source

Battery

Battery Type

AA

Battery Included

Yes

Material

Plastic

Diameter

300mm

Weight

500g

Battery Quantity

1

Case Material

Plastic

Battery Size

AA

Colour/finish

White

Depth

40mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 40.59

€ 40.59 Each (ex VAT)

€ 48.30

€ 48.30 Each (inc. VAT)

RS PRO White Analog Wall Clock, 300mm Diameter

€ 40.59

€ 40.59 Each (ex VAT)

€ 48.30

€ 48.30 Each (inc. VAT)

RS PRO White Analog Wall Clock, 300mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Desk/Wall

Wall

Display

Analog

Shatterproof

Yes

Power Source

Battery

Battery Type

AA

Battery Included

Yes

Material

Plastic

Diameter

300mm

Weight

500g

Battery Quantity

1

Case Material

Plastic

Battery Size

AA

Colour/finish

White

Depth

40mm

Country of Origin

China

You may be interested in