E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO White EPDM Rubber Sheet, 2m x 1m x 6mm

RS Stock No.: 103-4062Brand: RS PRO
brand-logo
View all in Rubber Sheets

Technical Document

Specifications

Brand

RS Pro

Material

EPDM

Colour

White

Density

1.2g/cm³

Length

2m

Width

1m

Adhesive Backing

No

Suitability

All purpose rubber for use with non food applications

Thickness

6mm

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Elongation

1.5

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 135.76

€ 135.76 Each (ex VAT)

€ 161.55

€ 161.55 Each (inc. VAT)

RS PRO White EPDM Rubber Sheet, 2m x 1m x 6mm

€ 135.76

€ 135.76 Each (ex VAT)

€ 161.55

€ 161.55 Each (inc. VAT)

RS PRO White EPDM Rubber Sheet, 2m x 1m x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2€ 135.76
3 - 5€ 128.22
6 - 11€ 123.15
12+€ 113.63
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

EPDM

Colour

White

Density

1.2g/cm³

Length

2m

Width

1m

Adhesive Backing

No

Suitability

All purpose rubber for use with non food applications

Thickness

6mm

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Elongation

1.5

Country of Origin

United Kingdom

You may be interested in