E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO White Harsh Environment Wire, 20, 19/0.2 mm, 100m, PTFE Insulation

RS Stock No.: 526-8318Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

White

American Wire Gauge

20

Cable Shape

Single Core

Core Strands

19/0.2 mm

Length

100m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

1.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Size of Strands

0.2 mm

Resistant To

Chemicals, Fluids, Radiation, UV

Number of Strands

19

Country of Origin

United Kingdom

You may be interested in
Wht PTFE equip wire,20awg 500Vrms100m
P.O.A.1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO White Harsh Environment Wire, 20, 19/0.2 mm, 100m, PTFE Insulation

P.O.A.

RS PRO White Harsh Environment Wire, 20, 19/0.2 mm, 100m, PTFE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Wht PTFE equip wire,20awg 500Vrms100m
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

White

American Wire Gauge

20

Cable Shape

Single Core

Core Strands

19/0.2 mm

Length

100m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

1.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Size of Strands

0.2 mm

Resistant To

Chemicals, Fluids, Radiation, UV

Number of Strands

19

Country of Origin

United Kingdom

You may be interested in
Wht PTFE equip wire,20awg 500Vrms100m
P.O.A.1 Reel of 100 Metres (ex VAT)