RS PRO White LED Indicator Lamp, 48V ac/dc, Telephone Slide Base, 6.8mm Diameter, 1500mcd
RS Stock No.: 204-344Brand: RS PRO

Technical Document
Specifications
Brand
RS ProVoltage Rating
48V ac/dc
Light Output Colour
White
Lamp Type
LED
Intensity
1500mcd
Lamp Base
Telephone Slide
Chip Type
Single Chip
Diameter
6.8mm
Length
45mm
Peak Wavelength
X=0.31 nm, Y=3.2nm
Current Rating
15mA
Life Hours
100000h
Country of Origin
United Kingdom
You may be interested in
RS PRO White LED Indicator Lamp, 48V ac/dc, Telephone Slide Base, 5.5mm Diameter, 1500mcdBrand: RS PRO
€ 18.48Each (ex VAT)
Stock information temporarily unavailable.
€ 7.73
€ 7.73 Each (ex VAT)
€ 9.20
€ 9.20 Each (inc. VAT)
RS PRO White LED Indicator Lamp, 48V ac/dc, Telephone Slide Base, 6.8mm Diameter, 1500mcd
1
€ 7.73
€ 7.73 Each (ex VAT)
€ 9.20
€ 9.20 Each (inc. VAT)
RS PRO White LED Indicator Lamp, 48V ac/dc, Telephone Slide Base, 6.8mm Diameter, 1500mcd
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 7.73 |
25 - 49 | € 7.57 |
50 - 99 | € 7.39 |
100+ | € 7.10 |
You may be interested in
RS PRO White LED Indicator Lamp, 48V ac/dc, Telephone Slide Base, 5.5mm Diameter, 1500mcdBrand: RS PRO
€ 18.48Each (ex VAT)
Technical Document
Specifications
Brand
RS ProVoltage Rating
48V ac/dc
Light Output Colour
White
Lamp Type
LED
Intensity
1500mcd
Lamp Base
Telephone Slide
Chip Type
Single Chip
Diameter
6.8mm
Length
45mm
Peak Wavelength
X=0.31 nm, Y=3.2nm
Current Rating
15mA
Life Hours
100000h
Country of Origin
United Kingdom
You may be interested in
RS PRO White LED Indicator Lamp, 48V ac/dc, Telephone Slide Base, 5.5mm Diameter, 1500mcdBrand: RS PRO
€ 18.48Each (ex VAT)