Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO White Nylon 66 Cable Gland Locknut, M16 Thread, IP68

RS Stock No.: 822-9811Brand: RS PRO
brand-logo
View all in Cable Gland Locknuts

Technical Document

Specifications

Brand

RS Pro

Material

Nylon 66

Thread Size

M16

Colour

White

IP Rating

IP68

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Nylon 66 Cable Gland Locknuts, IP68

Introducing RS PRO cable gland locknuts, the ultimate solution for secure and reliable fastening in even the harshest environments. With an impressive IP68 rating, these locknuts are designed to withstand submersion in 1.5 meters of water for 30 minutes, while effectively keeping out dust, dirt, and sand. Crafted from Nylon 66, a material known for its exceptional mechanical strength and rigidity, these locknuts also offer resistance against heat and chemicals. Rest assured, as our locknuts meet the strict UL 94V-2 standard for flammability, ensuring that burning stops within 30 seconds on a vertical specimen.

Features and Benefits

  • Cable gland locknut

  • Various thread size available

  • IP68-rated as water-resistant

  • Made from nylon 66 for mechanical strength, rigidity and heat and chemical resistance

  • Meets the UL 94V-2 standard for flammability

  • RoHS (Restriction of Hazardous Substances) compliant

Applications

  • Machine and equipment manufacturing

  • Automation technology and photovoltaic technology

Standards

UL

You may be interested in
RS PRO Black Nylon 66 Cable Gland Locknut, M16 Thread, IP68
€ 0.524Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

€ 4.00

€ 0.16 Each (In a Pack of 25) (ex VAT)

€ 4.76

€ 0.19 Each (In a Pack of 25) (inc. VAT)

RS PRO White Nylon 66 Cable Gland Locknut, M16 Thread, IP68

€ 4.00

€ 0.16 Each (In a Pack of 25) (ex VAT)

€ 4.76

€ 0.19 Each (In a Pack of 25) (inc. VAT)

RS PRO White Nylon 66 Cable Gland Locknut, M16 Thread, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Black Nylon 66 Cable Gland Locknut, M16 Thread, IP68
€ 0.524Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Nylon 66

Thread Size

M16

Colour

White

IP Rating

IP68

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Nylon 66 Cable Gland Locknuts, IP68

Introducing RS PRO cable gland locknuts, the ultimate solution for secure and reliable fastening in even the harshest environments. With an impressive IP68 rating, these locknuts are designed to withstand submersion in 1.5 meters of water for 30 minutes, while effectively keeping out dust, dirt, and sand. Crafted from Nylon 66, a material known for its exceptional mechanical strength and rigidity, these locknuts also offer resistance against heat and chemicals. Rest assured, as our locknuts meet the strict UL 94V-2 standard for flammability, ensuring that burning stops within 30 seconds on a vertical specimen.

Features and Benefits

  • Cable gland locknut

  • Various thread size available

  • IP68-rated as water-resistant

  • Made from nylon 66 for mechanical strength, rigidity and heat and chemical resistance

  • Meets the UL 94V-2 standard for flammability

  • RoHS (Restriction of Hazardous Substances) compliant

Applications

  • Machine and equipment manufacturing

  • Automation technology and photovoltaic technology

Standards

UL

You may be interested in
RS PRO Black Nylon 66 Cable Gland Locknut, M16 Thread, IP68
€ 0.524Each (In a Pack of 25) (ex VAT)