E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO White Polyester General Purpose Work Gloves, Size 9, Large, Polyurethane Coating

RS Stock No.: 869-1556Brand: RS PRO
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

9, Large

Primary Glove Application

General Purpose

Glove Material

Polyester

Main Colour of Glove

White

Glove Coating

Polyurethane

Number of Gloves

10Pairs

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

4X31A

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO White Polyester General Purpose Work Gloves, Size 9, Large, Polyurethane Coating

P.O.A.

RS PRO White Polyester General Purpose Work Gloves, Size 9, Large, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Glove Size

9, Large

Primary Glove Application

General Purpose

Glove Material

Polyester

Main Colour of Glove

White

Glove Coating

Polyurethane

Number of Gloves

10Pairs

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

4X31A

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Country of Origin

China