Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO White Powder-Free Polymer Disposable Gloves, Size S, 100 per Pack

RS Stock No.: 266-4202Brand: RS PRO
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

S

Glove Material

Polymer

Colour

White

Glove Type

Minimal Risk

European Safety Standard

EN420

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Accepted Quality Level AQL

2.5

Product details

Disposable Vinyl Anti-Static Clean Room Latex Free Gloves.

From the trusted RS PRO brand, these disposable anti-static cleanroom gloves are latex free made from Vinyl (PVC resin, copolymer) plus are powder free and packed in a certified class 10 cleanroom environment ISO 5 (class 100). Designed with a clear smooth non-textured finish, fit’s either hand (ambidextrous), beaded cuff, and a length of 300 mm the disposable gloves, powder free providing complete protection and will fit over protective clothing. Cleanroom gloves will protect you and any products you are working with from contamination providing a safe barrier between hands and processes.

Features and Benefits.

• Disposable Gloves, Vinyl (PVC resin, copolymer).
• ISO Class 5 (class 100) cleanrooms.
• Latex free.
• Powder free.
• Antis-static.
• Excellent ESD properties.
• Long arm length 300 mm.
• Fit either hand (ambidextrous).
• Clear, smooth and non-textured finish.
• Excellent grip.
• Beaded cuff.
• Penetration, puncture, chemical and water resistant.
• Flexible, high level sensitivity.
• Strong tensile strength.
• Comfortable.
• Various sizes available.

Disposable Gloves Applications.

All cleanroom applications.
ESD Sensitive environments.

Standards.

• Penetration resistant to EN374-2:2003.
• Performance Level 2.
• Chemical resistant to EN274-1:2003.
• Waterproof with low chemical resistance to EN374-3:2003.
• ISO Class 5 (class 100) cleanrooms.
• ISO 9001:2008, 89/686/EEC article 10 certifications.
• EN420:2003.
• EN455 (parts 1, 2, 3).

Disposable Vinyl Gloves Available.

• Stock number 2664268, Medium (M), pack of 100 disposable gloves.
• Stock number 2664202, Small (S), pack of 100 disposable gloves.
• Stock number 2664274, Large (L), pack of 100 disposable gloves.
• Stock number 2664280, Extra Large (XL), pack of 100 disposable gloves.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE (personal protection equipment), or need workwear for an entire staff, RS PRO is with you every step of the way.

Stock information temporarily unavailable.

P.O.A.

RS PRO White Powder-Free Polymer Disposable Gloves, Size S, 100 per Pack

P.O.A.

RS PRO White Powder-Free Polymer Disposable Gloves, Size S, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Glove Size

S

Glove Material

Polymer

Colour

White

Glove Type

Minimal Risk

European Safety Standard

EN420

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Accepted Quality Level AQL

2.5

Product details

Disposable Vinyl Anti-Static Clean Room Latex Free Gloves.

From the trusted RS PRO brand, these disposable anti-static cleanroom gloves are latex free made from Vinyl (PVC resin, copolymer) plus are powder free and packed in a certified class 10 cleanroom environment ISO 5 (class 100). Designed with a clear smooth non-textured finish, fit’s either hand (ambidextrous), beaded cuff, and a length of 300 mm the disposable gloves, powder free providing complete protection and will fit over protective clothing. Cleanroom gloves will protect you and any products you are working with from contamination providing a safe barrier between hands and processes.

Features and Benefits.

• Disposable Gloves, Vinyl (PVC resin, copolymer).
• ISO Class 5 (class 100) cleanrooms.
• Latex free.
• Powder free.
• Antis-static.
• Excellent ESD properties.
• Long arm length 300 mm.
• Fit either hand (ambidextrous).
• Clear, smooth and non-textured finish.
• Excellent grip.
• Beaded cuff.
• Penetration, puncture, chemical and water resistant.
• Flexible, high level sensitivity.
• Strong tensile strength.
• Comfortable.
• Various sizes available.

Disposable Gloves Applications.

All cleanroom applications.
ESD Sensitive environments.

Standards.

• Penetration resistant to EN374-2:2003.
• Performance Level 2.
• Chemical resistant to EN274-1:2003.
• Waterproof with low chemical resistance to EN374-3:2003.
• ISO Class 5 (class 100) cleanrooms.
• ISO 9001:2008, 89/686/EEC article 10 certifications.
• EN420:2003.
• EN455 (parts 1, 2, 3).

Disposable Vinyl Gloves Available.

• Stock number 2664268, Medium (M), pack of 100 disposable gloves.
• Stock number 2664202, Small (S), pack of 100 disposable gloves.
• Stock number 2664274, Large (L), pack of 100 disposable gloves.
• Stock number 2664280, Extra Large (XL), pack of 100 disposable gloves.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE (personal protection equipment), or need workwear for an entire staff, RS PRO is with you every step of the way.