RS PRO White Safety Helmet with Chin Strap, Adjustable, Ventilated

Technical Document
Specifications
Brand
RS ProColour
White
Chin Strap Included
Yes
Vented
Yes
Integrated Eye Shield
No
Adustable Size
Yes
Material
ABS
Accessory Slots
Yes
Lining
No
Peak Type
Standard
Additional EN Standards
EN397
Complies with EN 397
Yes
Product Type
Safety Helmet
Standards Met
CE
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
White
Chin Strap Included
Yes
Vented
Yes
Integrated Eye Shield
No
Adustable Size
Yes
Material
ABS
Accessory Slots
Yes
Lining
No
Peak Type
Standard
Additional EN Standards
EN397
Complies with EN 397
Yes
Product Type
Safety Helmet
Standards Met
CE
Country of Origin
China