Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO White Silicone Rubber Sheet, 1m x 600mm x 1.5mm

RS Stock No.: 303-2303Brand: RS PRO
brand-logo
View all in Rubber Sheets

Technical Document

Specifications

Brand

RS Pro

Colour

White

Density

0.25g/cm³

Length

1m

Width

600mm

Thickness

1.5mm

Suitability

Cold Water, Ethylene Glycol, Hot Water

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-60°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO White Silicone Rubber Sheet, 1m x 600mm x 1.5mm

P.O.A.

RS PRO White Silicone Rubber Sheet, 1m x 600mm x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

White

Density

0.25g/cm³

Length

1m

Width

600mm

Thickness

1.5mm

Suitability

Cold Water, Ethylene Glycol, Hot Water

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-60°C

You may be interested in