E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Wire Stripper, 1mm Min, 1.5mm Max, 156 mm Overall

RS Stock No.: 763-9800Brand: RS PRO
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

RS Pro

Cable Type

PVC Wire

Stripping Range

Ø 1 → 1.5mm

Minimum Size

1mm

Maximum Size

1.5mm

Overall Length

156 mm

Country of Origin

China

Product details

RS PRO Semi-Automatic Wire Stripper

From RS PRO, this semiautomatic wire stripper is a fast and efficient solution to stripping insulation from PVC wire. Lightweight and durable, the tool has adjustable jaws for precision work and is able to accommodate a variety of wire sizes.

The cable stripper easy to use; simply clamp the blades down onto corroding wire sizes and press down to easily cut through insulation while leaving the conductor intact. The ergonomic pistol grip makes wire stripping quick and efficient, and there is even an integrated cutter for further versatility.

Features and Benefits

• Self-adjusting action
• Ergonomic design with non-slip handles
• Adjustable jaws for precision work
• Built-in wire cutter
• Multiple independent blades which contour to the conductor
• Interchangeable gripping pads for different insulation types

Applications

Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.

FAQs:

It this wire stripper VDE certified?

No, this wire stripper isn't VDE approved and cannot be used on live electric cables.

Is this cable stripper suitable for flat cables?

This particular model has been designed to work with round cables and may not perform properly with flat cables. However, stripping and cutting of thin flat cables is possible.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Wire Stripper, 1mm Min, 1.5mm Max, 156 mm Overall

P.O.A.

RS PRO Wire Stripper, 1mm Min, 1.5mm Max, 156 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cable Type

PVC Wire

Stripping Range

Ø 1 → 1.5mm

Minimum Size

1mm

Maximum Size

1.5mm

Overall Length

156 mm

Country of Origin

China

Product details

RS PRO Semi-Automatic Wire Stripper

From RS PRO, this semiautomatic wire stripper is a fast and efficient solution to stripping insulation from PVC wire. Lightweight and durable, the tool has adjustable jaws for precision work and is able to accommodate a variety of wire sizes.

The cable stripper easy to use; simply clamp the blades down onto corroding wire sizes and press down to easily cut through insulation while leaving the conductor intact. The ergonomic pistol grip makes wire stripping quick and efficient, and there is even an integrated cutter for further versatility.

Features and Benefits

• Self-adjusting action
• Ergonomic design with non-slip handles
• Adjustable jaws for precision work
• Built-in wire cutter
• Multiple independent blades which contour to the conductor
• Interchangeable gripping pads for different insulation types

Applications

Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.

FAQs:

It this wire stripper VDE certified?

No, this wire stripper isn't VDE approved and cannot be used on live electric cables.

Is this cable stripper suitable for flat cables?

This particular model has been designed to work with round cables and may not perform properly with flat cables. However, stripping and cutting of thin flat cables is possible.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in