Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Wire Stripper, 3.2mm Min, 9mm Max

RS Stock No.: 556-231Brand: RS PRO
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

RS Pro

Cable Type

Flat, Multi Conductor, Round

Stripping Range

3.2 → 9mm

Minimum Size

3.2mm

Maximum Size

9mm

Country of Origin

China

Product details

Universal Data Stripper

Universal stripping tool is ideally used for stripping the jacket from round Cat5 or Cat6 data cable such as UTP and STP with an adjustable blade it will strip from 3.2mm to 9mm which also includes flat cable, irregular out shape cable or even multi-conductor cable. The Stripper located at the rear will strip jackets from duplex fibre patchcord cable.

Small and lightweight
Easily adjustable blade

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Wire Stripper, 3.2mm Min, 9mm Max

P.O.A.

RS PRO Wire Stripper, 3.2mm Min, 9mm Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cable Type

Flat, Multi Conductor, Round

Stripping Range

3.2 → 9mm

Minimum Size

3.2mm

Maximum Size

9mm

Country of Origin

China

Product details

Universal Data Stripper

Universal stripping tool is ideally used for stripping the jacket from round Cat5 or Cat6 data cable such as UTP and STP with an adjustable blade it will strip from 3.2mm to 9mm which also includes flat cable, irregular out shape cable or even multi-conductor cable. The Stripper located at the rear will strip jackets from duplex fibre patchcord cable.

Small and lightweight
Easily adjustable blade

You may be interested in