Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Wired Lavalier Microphone, 30 Hz → 18 kHz

RS Stock No.: 242-8905Brand: RS PRO
brand-logo
View all in Microphones

Technical Document

Specifications

Brand

RS Pro

Microphone Type

Lavalier Microphone

Wired/Wireless

Wired

Frequency Response

30 Hz → 18 kHz

Connector

3.5 mm Mono Plug

Cable Included

Yes

Length

16mm

Length

16mm

Head Diameter

8mm

Weight

56.5g

Weight

56.5g

Maximum Frequency Response

18 kHz

Minimum Frequency Response

30 Hz

Minimum Operating Voltage

1.5 V

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 31.74

€ 31.74 Each (ex VAT)

€ 37.77

€ 37.77 Each (inc. VAT)

RS PRO Wired Lavalier Microphone, 30 Hz → 18 kHz

€ 31.74

€ 31.74 Each (ex VAT)

€ 37.77

€ 37.77 Each (inc. VAT)

RS PRO Wired Lavalier Microphone, 30 Hz → 18 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Microphone Type

Lavalier Microphone

Wired/Wireless

Wired

Frequency Response

30 Hz → 18 kHz

Connector

3.5 mm Mono Plug

Cable Included

Yes

Length

16mm

Length

16mm

Head Diameter

8mm

Weight

56.5g

Weight

56.5g

Maximum Frequency Response

18 kHz

Minimum Frequency Response

30 Hz

Minimum Operating Voltage

1.5 V

Country of Origin

Taiwan, Province Of China

You may be interested in