Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Wired Lavalier Microphone, 30 Hz → 18 kHz

RS Stock No.: 242-8911Brand: RS PRO
brand-logo
View all in Microphones

Technical Document

Specifications

Brand

RS Pro

Microphone Type

Lavalier Microphone

Wired/Wireless

Wired

Frequency Response

30 Hz → 18 kHz

Connector

3.5 mm Mono Plug

Length

16mm

Weight

65g

Country of Origin

Taiwan, Province Of China

Product details

Miniature Tiepin Switched Microphone

Small, omni directional microphone with detachable tie clip
Light weight with on/off switch
Supplied with lead and 3.5mm jack plug
LR44 battery supplied; replacement: stock no. 200-6511

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Wired Lavalier Microphone, 30 Hz → 18 kHz

P.O.A.

RS PRO Wired Lavalier Microphone, 30 Hz → 18 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Microphone Type

Lavalier Microphone

Wired/Wireless

Wired

Frequency Response

30 Hz → 18 kHz

Connector

3.5 mm Mono Plug

Length

16mm

Weight

65g

Country of Origin

Taiwan, Province Of China

Product details

Miniature Tiepin Switched Microphone

Small, omni directional microphone with detachable tie clip
Light weight with on/off switch
Supplied with lead and 3.5mm jack plug
LR44 battery supplied; replacement: stock no. 200-6511

You may be interested in