RS PRO Yellow 0.08mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PTFE Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.08mm²
Sheath Colour
Yellow
American Wire Gauge
28 AWG
Core Strands
7/0.12 mm
Length
100m
Insulation material
PTFE
Outer Diameter
0.71mm
Voltage Rating
300 V
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
200°C
Conductor Material
Silver Plated Copper
Wire Style
BS3G210
Standards Met
BS 3G 210:1996
Insulation Wall Thickness
0.15mm
Resistant To
Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils
Number of Strands
7
Size of Strands
0.12mm
Country of Origin
China
Product details
RS PRO Harsh Environment Wire (Type A)
Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.
Features and Benefits
• Silver plated copper conductor
• PTFE Insulation to BS3G 210
• Various wire sizes and strands
• Multiple colours, including orange, blue, white and red
What is harsh environment wire?
Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.
Where is harsh environment wire used?
Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:
• Construction sites
• Car engines
• Aeroplanes
• Petrol stations
What is PTFE?
Standing for Polytetrafluoroethylene, PTFE is a synthetic type of wire shielding, known for its impressive dielectric properties. Widely used within aerospace and computing, the frequency of use shows the excellent capabilities in electronics. Such is the design of the material, it is capable of being fully operational at varying temperatures.
€ 113.26
€ 113.26 1 Reel of 100 Metres (ex VAT)
€ 134.78
€ 134.78 1 Reel of 100 Metres (inc. VAT)
1
€ 113.26
€ 113.26 1 Reel of 100 Metres (ex VAT)
€ 134.78
€ 134.78 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 113.26 |
5 - 9 | € 108.12 |
10+ | € 105.06 |
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.08mm²
Sheath Colour
Yellow
American Wire Gauge
28 AWG
Core Strands
7/0.12 mm
Length
100m
Insulation material
PTFE
Outer Diameter
0.71mm
Voltage Rating
300 V
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
200°C
Conductor Material
Silver Plated Copper
Wire Style
BS3G210
Standards Met
BS 3G 210:1996
Insulation Wall Thickness
0.15mm
Resistant To
Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils
Number of Strands
7
Size of Strands
0.12mm
Country of Origin
China
Product details
RS PRO Harsh Environment Wire (Type A)
Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.
Features and Benefits
• Silver plated copper conductor
• PTFE Insulation to BS3G 210
• Various wire sizes and strands
• Multiple colours, including orange, blue, white and red
What is harsh environment wire?
Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.
Where is harsh environment wire used?
Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:
• Construction sites
• Car engines
• Aeroplanes
• Petrol stations
What is PTFE?
Standing for Polytetrafluoroethylene, PTFE is a synthetic type of wire shielding, known for its impressive dielectric properties. Widely used within aerospace and computing, the frequency of use shows the excellent capabilities in electronics. Such is the design of the material, it is capable of being fully operational at varying temperatures.