RS PRO Yellow 0.2mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, XLPE Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.2mm²
Sheath Colour
Yellow
American Wire Gauge
24 AWG
Core Strands
11/0.16 mm
Length
100m
Insulation material
XLPE
Outer Diameter
2.2mm
Voltage Rating
600 V
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+150°C
Conductor Material
Tinned Copper
Wire Style
UL3321
Standards Met
UL 1581, UL 758
Insulation Wall Thickness
0.8mm
Size of Strands
0.16mm
Number of Strands
11
Country of Origin
China
Product details
UL3321
The UL3321 cable range are designed for internal wiring of electronic and electrical equipment.
600 Volt
28,26,24,22 AWG
Stranded tinned copper conductor
XLPE insulated material - Cross linked polyethylene
Various colours
Flammability tested - VW-1
Rated for use up to 150°C
Applications:
Electronic motor and generator industry
Heating and cooling
Lighting
Switchgear
Appliance applications
Standards
UL758, UL1581
€ 26.26
€ 26.26 1 Reel of 100 (ex VAT)
€ 31.25
€ 31.25 1 Reel of 100 (inc. VAT)
1
€ 26.26
€ 26.26 1 Reel of 100 (ex VAT)
€ 31.25
€ 31.25 1 Reel of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.2mm²
Sheath Colour
Yellow
American Wire Gauge
24 AWG
Core Strands
11/0.16 mm
Length
100m
Insulation material
XLPE
Outer Diameter
2.2mm
Voltage Rating
600 V
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+150°C
Conductor Material
Tinned Copper
Wire Style
UL3321
Standards Met
UL 1581, UL 758
Insulation Wall Thickness
0.8mm
Size of Strands
0.16mm
Number of Strands
11
Country of Origin
China
Product details
UL3321
The UL3321 cable range are designed for internal wiring of electronic and electrical equipment.
600 Volt
28,26,24,22 AWG
Stranded tinned copper conductor
XLPE insulated material - Cross linked polyethylene
Various colours
Flammability tested - VW-1
Rated for use up to 150°C
Applications:
Electronic motor and generator industry
Heating and cooling
Lighting
Switchgear
Appliance applications
Standards
UL758, UL1581