E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Yellow, Female Banana Coupler With Brass contacts and Nickel Plated

RS Stock No.: 208-0235Brand: RS PRO
brand-logo
View all in Test Connector Adapters

Technical Document

Specifications

Brand

RS Pro

Colour

Yellow

Contact Material

Brass

Contact Plating

Nickel

Current Rating

19A

Voltage Rating

30V

Gender

Female

Country of Origin

China

Stock information temporarily unavailable.

€ 43.41

€ 43.41 1 Bag of 5 (ex VAT)

€ 51.66

€ 51.66 1 Bag of 5 (inc. VAT)

RS PRO Yellow, Female Banana Coupler With Brass contacts and Nickel Plated

€ 43.41

€ 43.41 1 Bag of 5 (ex VAT)

€ 51.66

€ 51.66 1 Bag of 5 (inc. VAT)

RS PRO Yellow, Female Banana Coupler With Brass contacts and Nickel Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 43.41
10 - 19€ 42.76
20 - 49€ 42.05
50+€ 39.55

Technical Document

Specifications

Brand

RS Pro

Colour

Yellow

Contact Material

Brass

Contact Plating

Nickel

Current Rating

19A

Voltage Rating

30V

Gender

Female

Country of Origin

China