Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Yellow Hi Vis Vest, One Size

RS Stock No.: 184-5970Brand: RS PRO
brand-logo
View all in Hi Vis Vests

Technical Document

Specifications

Brand

RS Pro

Colour

Yellow

Size

One Size

Closure Type

Hook & Loop

Gender

Unisex

Number of Reflective Bands

2

Material

Polyester

Standards Met

EN13356

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Yellow Hi Vis Vest, One Size

P.O.A.

RS PRO Yellow Hi Vis Vest, One Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Yellow

Size

One Size

Closure Type

Hook & Loop

Gender

Unisex

Number of Reflective Bands

2

Material

Polyester

Standards Met

EN13356

Country of Origin

China

You may be interested in