E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Yellow Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Solder Tab Termination

RS Stock No.: 211-409Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Yellow

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Prominent

Current Rating

20mA

Intensity

40mcd

Intensity

40 mcd

Length

33.9mm

Length

33.9 mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 10.02

€ 10.02 Each (ex VAT)

€ 11.92

€ 11.92 Each (inc. VAT)

RS PRO Yellow Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Solder Tab Termination

€ 10.02

€ 10.02 Each (ex VAT)

€ 11.92

€ 11.92 Each (inc. VAT)

RS PRO Yellow Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Solder Tab Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 10.02
15 - 24€ 9.19
25 - 49€ 8.48
50+€ 7.75

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Yellow

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Prominent

Current Rating

20mA

Intensity

40mcd

Intensity

40 mcd

Length

33.9mm

Length

33.9 mm

Country of Origin

United Kingdom