Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Yellow Paper ESD Label, Attention-Text 45 mm x 25mm

RS Stock No.: 364-3587Brand: RS PRO
brand-logo
View all in Safety Labels

Technical Document

Specifications

Brand

RS Pro

Sign Description

Attention

Text Message

Attention

Text Language

English

Self-Adhesive

Yes

Height

45 mm

Material

Paper

Colour

Yellow

Quantity Per Package

1000

Width

25mm

Complies with EN 61340-5-1

Yes

Product Type

Label

Country of Origin

United Kingdom

Product details

Attention - Paper Labels

Self adhesive ESB warning labels
Designed for use on products and on packaging
1000 labels per roll

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Stock information temporarily unavailable.

€ 52.41

€ 52.41 1 Reel of 1000 (ex VAT)

€ 62.37

€ 62.37 1 Reel of 1000 (inc. VAT)

RS PRO Yellow Paper ESD Label, Attention-Text 45 mm x 25mm

€ 52.41

€ 52.41 1 Reel of 1000 (ex VAT)

€ 62.37

€ 62.37 1 Reel of 1000 (inc. VAT)

RS PRO Yellow Paper ESD Label, Attention-Text 45 mm x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sign Description

Attention

Text Message

Attention

Text Language

English

Self-Adhesive

Yes

Height

45 mm

Material

Paper

Colour

Yellow

Quantity Per Package

1000

Width

25mm

Complies with EN 61340-5-1

Yes

Product Type

Label

Country of Origin

United Kingdom

Product details

Attention - Paper Labels

Self adhesive ESB warning labels
Designed for use on products and on packaging
1000 labels per roll

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance