Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Zirconium Flap Disc, 125mm x 7mm Thick, 60+ Grade, P60 Grit, 5 in pack

RS Stock No.: 184-9846Brand: RS PRODistrelec Article No.: 30414112
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

RS Pro

Disc Diameter

125mm

Disc Type

Flap Disc

Thickness

7mm

Abrasive Material

Zirconium

Bore Size

22.23mm

Grit Size

P60

Number in Pack

5

Grade

60+

Maximum Safe Speed

12250rpm

Material Cut

Stainless Steel, Steel

Application

stock removal, blending & finishing

Disc Shape

Round

Distrelec Product Id

30414112

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 31.45

€ 6.29 Each (In a Pack of 5) (ex VAT)

€ 37.43

€ 7.485 Each (In a Pack of 5) (inc. VAT)

RS PRO Zirconium Flap Disc, 125mm x 7mm Thick, 60+ Grade, P60 Grit, 5 in pack

€ 31.45

€ 6.29 Each (In a Pack of 5) (ex VAT)

€ 37.43

€ 7.485 Each (In a Pack of 5) (inc. VAT)

RS PRO Zirconium Flap Disc, 125mm x 7mm Thick, 60+ Grade, P60 Grit, 5 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Disc Diameter

125mm

Disc Type

Flap Disc

Thickness

7mm

Abrasive Material

Zirconium

Bore Size

22.23mm

Grit Size

P60

Number in Pack

5

Grade

60+

Maximum Safe Speed

12250rpm

Material Cut

Stainless Steel, Steel

Application

stock removal, blending & finishing

Disc Shape

Round

Distrelec Product Id

30414112

Country of Origin

Turkey