RS PROMetric Plunger Dial Indicator, , 0.01 mm Resolution With UKAS Calibration

RS Stock No.: 192-5877Brand: RS PRO
brand-logo
View all in Dial Indicators

Technical Document

Specifications

Brand

RS Pro

Resolution

0.01 mm

Calibrated

UKAS

Imperial or Metric

Metric

Country of Origin

China

Product details

Shock Proof Dial Indicator

Shockproof mechanism disengages the gear assembly from the rack, when the gauge is exposed to sudden impacts.

Adjustable dial
Hardened & ground racks
Bezel lock
Lug back fitted
Tolerance pointers
Anvil thread 2.5mm
Measuring Range: 10mm
Bezel Diameter: 60mm
Dial Graduation: 0.01mm
Scale Reading: 0-100
Stem Diameter: 8mm

€ 155.83

€ 155.83 Each (ex VAT)

€ 185.44

€ 185.44 Each (inc. VAT)

RS PROMetric Plunger Dial Indicator, , 0.01 mm Resolution With UKAS Calibration

Calibration type

€ 155.83

€ 155.83 Each (ex VAT)

€ 185.44

€ 185.44 Each (inc. VAT)

RS PROMetric Plunger Dial Indicator, , 0.01 mm Resolution With UKAS Calibration

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Resolution

0.01 mm

Calibrated

UKAS

Imperial or Metric

Metric

Country of Origin

China

Product details

Shock Proof Dial Indicator

Shockproof mechanism disengages the gear assembly from the rack, when the gauge is exposed to sudden impacts.

Adjustable dial
Hardened & ground racks
Bezel lock
Lug back fitted
Tolerance pointers
Anvil thread 2.5mm
Measuring Range: 10mm
Bezel Diameter: 60mm
Dial Graduation: 0.01mm
Scale Reading: 0-100
Stem Diameter: 8mm