E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PROPPConical Flask, 500ml

RS Stock No.: 251-9393Brand: RS PRO
brand-logo
View all in Lab Flasks

Technical Document

Specifications

Brand

RS Pro

Flask Type

Conical Flask

Material

PP

Capacity

500ml

Closure Size

64mm

Graduations

Yes

Neck Type

Wide Neck

Country of Origin

Germany

Stock information temporarily unavailable.

€ 53.38

€ 53.38 Each (ex VAT)

€ 63.52

€ 63.52 Each (inc. VAT)

RS PROPPConical Flask, 500ml

€ 53.38

€ 53.38 Each (ex VAT)

€ 63.52

€ 63.52 Each (inc. VAT)

RS PROPPConical Flask, 500ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Flask Type

Conical Flask

Material

PP

Capacity

500ml

Closure Size

64mm

Graduations

Yes

Neck Type

Wide Neck

Country of Origin

Germany