Technical Document
Specifications
Brand
RS ProSeries
RS35
Gender
Men
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
Honey
Safety Toe
Yes
Safety Toe Type
Fibreglass
Anti-Static
No
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Sole Material
Nitrile Rubber
Anti-Slip
Yes
Slip Resistance Rating
SRA
Upper Material
Leather
Shoe Size JP/CN
275
Country of Origin
China
€ 110.76
€ 110.76 1 Pair (ex VAT)
€ 131.80
€ 131.80 1 Pair (inc. VAT)
1
€ 110.76
€ 110.76 1 Pair (ex VAT)
€ 131.80
€ 131.80 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
RS35
Gender
Men
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
Honey
Safety Toe
Yes
Safety Toe Type
Fibreglass
Anti-Static
No
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Sole Material
Nitrile Rubber
Anti-Slip
Yes
Slip Resistance Rating
SRA
Upper Material
Leather
Shoe Size JP/CN
275
Country of Origin
China