Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Men's Black Steel Toe Capped Safety Shoes, UK 10, EU 44

RS Stock No.: 201-1597Brand: RS PROManufacturers Part No.: RS500/010IMPA: 190318
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Brand

RS Pro

Series

RS500

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Slip Resistance Rating

SRC

Shoe Size JP/CN

28.5

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 90.53

€ 90.53 1 Pair (ex VAT)

€ 107.73

€ 107.73 1 Pair (inc. VAT)

RS PRO Men's Black Steel Toe Capped Safety Shoes, UK 10, EU 44

€ 90.53

€ 90.53 1 Pair (ex VAT)

€ 107.73

€ 107.73 1 Pair (inc. VAT)

RS PRO Men's Black Steel Toe Capped Safety Shoes, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Series

RS500

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Slip Resistance Rating

SRC

Shoe Size JP/CN

28.5

Country of Origin

China

You may be interested in