Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Unisex Black Fibreglass Toe Capped Safety Trainers, UK 6, EU 39

RS Stock No.: 201-1603Brand: RS PROManufacturers Part No.: RS710/006
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Brand

RS Pro

Series

RS710

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

Black

Safety Toe

Yes

Safety Toe Type

Fibreglass

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Slip Resistance Rating

SRC

Shoe Size JP/CN

25

Country of Origin

China

Stock information temporarily unavailable.

€ 135.89

€ 135.89 1 Pair (ex VAT)

€ 161.71

€ 161.71 1 Pair (inc. VAT)

RS PRO Unisex Black Fibreglass Toe Capped Safety Trainers, UK 6, EU 39

€ 135.89

€ 135.89 1 Pair (ex VAT)

€ 161.71

€ 161.71 1 Pair (inc. VAT)

RS PRO Unisex Black Fibreglass Toe Capped Safety Trainers, UK 6, EU 39
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

RS710

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

Black

Safety Toe

Yes

Safety Toe Type

Fibreglass

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Slip Resistance Rating

SRC

Shoe Size JP/CN

25

Country of Origin

China