E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, 0201 (0603M) Wire-wound SMD Inductor 8.2 nH 250mA Idc

RS Stock No.: 256-7605PBrand: RS PROManufacturers Part No.: RSMLCI01HTQ8N2-S
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

RS Pro

Inductance

8.2 nH

Maximum dc Current

250mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Automotive Standard

IEC 62368-1 & IEC 60950-1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 8.2 nH 250mA Idc
P.O.A.Each (On a Reel of 15000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

RS PRO, 0201 (0603M) Wire-wound SMD Inductor 8.2 nH 250mA Idc
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

RS PRO, 0201 (0603M) Wire-wound SMD Inductor 8.2 nH 250mA Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 8.2 nH 250mA Idc
P.O.A.Each (On a Reel of 15000) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Inductance

8.2 nH

Maximum dc Current

250mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Automotive Standard

IEC 62368-1 & IEC 60950-1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 8.2 nH 250mA Idc
P.O.A.Each (On a Reel of 15000) (ex VAT)