Self-Colour Steel Hex Socket Set M6 x 10mm Socket Setscrew

Technical Document
Specifications
Brand
RS ProLength
10mm
Thread Size
M6
Material
Steel
Stainless Steel Type
45H
Finish
Self-Colour
Screw Type
Grub Screw
Head Shape
Hex Socket Set
Drive Type
Hex Socket
Imperial or Metric
Metric
Country of Origin
Philippines
€ 74.81
€ 74.81 1 Box of 1000 (ex VAT)
€ 89.02
€ 89.02 1 Box of 1000 (inc. VAT)
1
€ 74.81
€ 74.81 1 Box of 1000 (ex VAT)
€ 89.02
€ 89.02 1 Box of 1000 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
10mm
Thread Size
M6
Material
Steel
Stainless Steel Type
45H
Finish
Self-Colour
Screw Type
Grub Screw
Head Shape
Hex Socket Set
Drive Type
Hex Socket
Imperial or Metric
Metric
Country of Origin
Philippines