E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Embedded Switch Mode Power Supply (SMPS), 27V dc, 18A, 486W, 1 Output, 124 → 370 V dc, 88 → 264 V

RS Stock No.: 644-8284Brand: RS PROManufacturers Part No.: SP-500-27
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

RS Pro

Output Voltage

27V dc

Output Current

18A

Power Rating

486W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

170mm

Width

120mm

Depth

93mm

Efficiency

86.5%

Minimum Temperature

-10°C

Weight

1.9kg

Maximum Temperature

+50°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Embedded Switch Mode Power Supply (SMPS), 27V dc, 18A, 486W, 1 Output, 124 → 370 V dc, 88 → 264 V

P.O.A.

RS PRO Embedded Switch Mode Power Supply (SMPS), 27V dc, 18A, 486W, 1 Output, 124 → 370 V dc, 88 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Voltage

27V dc

Output Current

18A

Power Rating

486W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

170mm

Width

120mm

Depth

93mm

Efficiency

86.5%

Minimum Temperature

-10°C

Weight

1.9kg

Maximum Temperature

+50°C

Country of Origin

Taiwan, Province Of China