E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Stud Cam Follower 16mm ID, 35mm OD

RS Stock No.: 261-2660Brand: RS PRO
brand-logo
View all in Cam Followers

Technical Document

Specifications

Brand

RS Pro

Roller Diameter

35mm

Roller Length

52mm

Type

Stud

Bore Size

16mm

Static Load Rating

19000N

Dynamic Load Rating

12900N

Ring Slide & Track System Bearing Type

Eccentric

Country of Origin

China

You may be interested in
Stud Cam Follower 16mm ID, 35mm OD
€ 60.14Each (ex VAT)
Stock information temporarily unavailable.

€ 309.10

€ 30.91 Each (In a Pack of 10) (ex VAT)

€ 367.83

€ 36.783 Each (In a Pack of 10) (inc. VAT)

Stud Cam Follower 16mm ID, 35mm OD

€ 309.10

€ 30.91 Each (In a Pack of 10) (ex VAT)

€ 367.83

€ 36.783 Each (In a Pack of 10) (inc. VAT)

Stud Cam Follower 16mm ID, 35mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stud Cam Follower 16mm ID, 35mm OD
€ 60.14Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Roller Diameter

35mm

Roller Length

52mm

Type

Stud

Bore Size

16mm

Static Load Rating

19000N

Dynamic Load Rating

12900N

Ring Slide & Track System Bearing Type

Eccentric

Country of Origin

China

You may be interested in
Stud Cam Follower 16mm ID, 35mm OD
€ 60.14Each (ex VAT)