Technical Document
Specifications
Brand
RS ProInside Diameter
1-1/2in
Outside Diameter
3.15in
Material
Steel
Static Load Rating
19800N
Dynamic Load Rating
34500N
Country of Origin
China
Product details
Imperial
Spherical Bearing Insert - RS
Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.
€ 26.16
€ 26.16 Each (ex VAT)
€ 31.13
€ 31.13 Each (inc. VAT)
1
€ 26.16
€ 26.16 Each (ex VAT)
€ 31.13
€ 31.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 26.16 |
5 - 9 | € 26.02 |
10 - 24 | € 25.89 |
25+ | € 25.71 |
Technical Document
Specifications
Brand
RS ProInside Diameter
1-1/2in
Outside Diameter
3.15in
Material
Steel
Static Load Rating
19800N
Dynamic Load Rating
34500N
Country of Origin
China
Product details
Imperial
Spherical Bearing Insert - RS
Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.