E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vinyl No Unauthorised Access Prohibition Sign, No Admittance-Sign, English

RS Stock No.: 763-2023Brand: RS PRO
brand-logo
View all in Prohibition Signs

Technical Document

Specifications

Brand

RS Pro

Text Language

English

Text Message

No Admittance Authorised Personnel Only

Sign Description

No Unauthorised Access

Material

Vinyl

Self-Adhesive

Yes

Sign Text/Symbol

Symbol and Text

Colour

White

Quantity Per Package

1

Height

148 mm

Width

210mm

Sign or Label

Label

Country of Origin

United Kingdom

Product details

No Admittance Signs

Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to peel and apply

Standards

ISO7010

Prohibition Signs

All prohibition safety sign designs comply with the relevant UK and EC legislation:

Stock information temporarily unavailable.

€ 7.39

€ 7.39 Each (ex VAT)

€ 8.79

€ 8.79 Each (inc. VAT)

Vinyl No Unauthorised Access Prohibition Sign, No Admittance-Sign, English

€ 7.39

€ 7.39 Each (ex VAT)

€ 8.79

€ 8.79 Each (inc. VAT)

Vinyl No Unauthorised Access Prohibition Sign, No Admittance-Sign, English
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Text Language

English

Text Message

No Admittance Authorised Personnel Only

Sign Description

No Unauthorised Access

Material

Vinyl

Self-Adhesive

Yes

Sign Text/Symbol

Symbol and Text

Colour

White

Quantity Per Package

1

Height

148 mm

Width

210mm

Sign or Label

Label

Country of Origin

United Kingdom

Product details

No Admittance Signs

Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to peel and apply

Standards

ISO7010

Prohibition Signs

All prohibition safety sign designs comply with the relevant UK and EC legislation: