E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Viscose, Wool Felt Sheet, 1m x 500mm x 3mm

RS Stock No.: 425-0186Brand: RS PRO
brand-logo
View all in Felt Sheets

Technical Document

Specifications

Brand

RS Pro

Material

Viscose, Wool

Length

1m

Width

500mm

Thickness

3mm

Density

250kg/m³

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Viscose, Wool Felt Sheet, 1m x 500mm x 3mm

P.O.A.

Viscose, Wool Felt Sheet, 1m x 500mm x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Viscose, Wool

Length

1m

Width

500mm

Thickness

3mm

Density

250kg/m³

You may be interested in