E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

White Ceramic Bead 2.5mm Bore Size +1200°C

RS Stock No.: 536-4090Brand: RS PRODistrelec Article No.: 30403274
brand-logo
View all in Ceramic Beads

Technical Document

Specifications

Brand

RS Pro

Bore Size

2.5mm

Material

Ceramic

Colour

White

Maximum Operating Temperature

+1200°C

Country of Origin

Germany

Product details

Ceramic Insulating Beads

A range of ceramic fish spine beads for very high temperature electrical insulation.

Interlocking beads allow flexible insulation of wires
Use up to 1200°C
Abrasion resistant
Steatite Ker 220 material
Quantitities sufficient to cover 3.5m of wire

You may be interested in
White Ceramic Bead 1.5mm Bore Size +1200°C
€ 33.181 Lot of 870 (ex VAT)
Stock information temporarily unavailable.

€ 30.28

€ 30.28 1 Lot of 720 (ex VAT)

€ 36.03

€ 36.03 1 Lot of 720 (inc. VAT)

White Ceramic Bead 2.5mm Bore Size +1200°C

€ 30.28

€ 30.28 1 Lot of 720 (ex VAT)

€ 36.03

€ 36.03 1 Lot of 720 (inc. VAT)

White Ceramic Bead 2.5mm Bore Size +1200°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2€ 30.28
3 - 9€ 28.56
10 - 29€ 27.49
30+€ 25.92
You may be interested in
White Ceramic Bead 1.5mm Bore Size +1200°C
€ 33.181 Lot of 870 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Bore Size

2.5mm

Material

Ceramic

Colour

White

Maximum Operating Temperature

+1200°C

Country of Origin

Germany

Product details

Ceramic Insulating Beads

A range of ceramic fish spine beads for very high temperature electrical insulation.

Interlocking beads allow flexible insulation of wires
Use up to 1200°C
Abrasion resistant
Steatite Ker 220 material
Quantitities sufficient to cover 3.5m of wire

You may be interested in
White Ceramic Bead 1.5mm Bore Size +1200°C
€ 33.181 Lot of 870 (ex VAT)