E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rubbermaid Commercial Products Black High Impact Polystyrene Waste Bin Lid for Waste Bin, 101.6mm

RS Stock No.: 456-705Brand: Rubbermaid Commercial ProductsManufacturers Part No.: FG268988BLA
brand-logo
View all in Waste Bin Lids

Technical Document

Specifications

Colour

Black

For Use With

Waste Bin

Material

High Impact Polystyrene

Height

101.6mm

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Rubbermaid Commercial Products Black High Impact Polystyrene Waste Bin Lid for Waste Bin, 101.6mm

P.O.A.

Rubbermaid Commercial Products Black High Impact Polystyrene Waste Bin Lid for Waste Bin, 101.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

For Use With

Waste Bin

Material

High Impact Polystyrene

Height

101.6mm

Country of Origin

United States