E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rubbermaid Commercial Products 519mm Green Plastic Bin Lid for Slim Jim Container, 70mm

RS Stock No.: 794-6956Brand: Rubbermaid Commercial ProductsManufacturers Part No.: FG269288GRN
brand-logo
View all in Waste Bin Lids

Technical Document

Specifications

Colour

Green

Diameter

519mm

For Use With

Slim Jim Container

Material

Plastic

Height

70mm

Trade Name

Slim Jim

Country of Origin

United States

Product details

Bottle Lids

These optional Rubbermaid Slim Jim® Bottle Lids fit with all standard 60 L and 87 L Slim Jim® recycling bins and containers. Interchangable tops can be used as part of a colour-coded recycling system to promote waste separation. These Bottle Lids can be used for cans or bottles.

Slim Jim® Containers

Stock information temporarily unavailable.

€ 59.04

€ 59.04 Each (ex VAT)

€ 70.26

€ 70.26 Each (inc. VAT)

Rubbermaid Commercial Products 519mm Green Plastic Bin Lid for Slim Jim Container, 70mm

€ 59.04

€ 59.04 Each (ex VAT)

€ 70.26

€ 70.26 Each (inc. VAT)

Rubbermaid Commercial Products 519mm Green Plastic Bin Lid for Slim Jim Container, 70mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Green

Diameter

519mm

For Use With

Slim Jim Container

Material

Plastic

Height

70mm

Trade Name

Slim Jim

Country of Origin

United States

Product details

Bottle Lids

These optional Rubbermaid Slim Jim® Bottle Lids fit with all standard 60 L and 87 L Slim Jim® recycling bins and containers. Interchangable tops can be used as part of a colour-coded recycling system to promote waste separation. These Bottle Lids can be used for cans or bottles.

Slim Jim® Containers