E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rubbermaid Commercial Products Yellow Aluminium Telescopic Handle, 1.22m, for use with Mop Pads

RS Stock No.: 288-338Brand: Rubbermaid Commercial ProductsManufacturers Part No.: FGQ76500YL00
brand-logo
View all in Broom Handles & Mop Handles

Technical Document

Specifications

Colour

Yellow

Length

1.22m

Material

Aluminium

Telescopic

Yes

Handle Type

Mop Handle

For Use With

Mop Pads

Country of Origin

China

Stock information temporarily unavailable.

€ 232.42

€ 232.42 Each (ex VAT)

€ 276.58

€ 276.58 Each (inc. VAT)

Rubbermaid Commercial Products Yellow Aluminium Telescopic Handle, 1.22m, for use with Mop Pads
Select packaging type

€ 232.42

€ 232.42 Each (ex VAT)

€ 276.58

€ 276.58 Each (inc. VAT)

Rubbermaid Commercial Products Yellow Aluminium Telescopic Handle, 1.22m, for use with Mop Pads
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Yellow

Length

1.22m

Material

Aluminium

Telescopic

Yes

Handle Type

Mop Handle

For Use With

Mop Pads

Country of Origin

China