Rubycon 22μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - 400BXA22MEFCG412.5X25

RS Stock No.: 703-5160Brand: RubyconManufacturers Part No.: 400BXA22MEFCG412.5X25
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

22µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

12000h

Lead Pitch

5mm

Leakage Current

0.02 CV + 25 μA @ 5 min, 0.04 CV + 100 μA @ 1 min

Tolerance

±20%

Ripple Current

430mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Rubycon 22μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - 400BXA22MEFCG412.5X25
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Rubycon 22μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - 400BXA22MEFCG412.5X25
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

22µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

12000h

Lead Pitch

5mm

Leakage Current

0.02 CV + 25 μA @ 5 min, 0.04 CV + 100 μA @ 1 min

Tolerance

±20%

Ripple Current

430mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more