Rubycon 560μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - 400MXG560MEFCSN35X40

RS Stock No.: 749-7388Brand: RubyconManufacturers Part No.: 400MXG560MEFCSN35X40
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

560µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Ripple Current

1.9A

Leakage Current

3√CV μA

Tolerance

±20%

Series

MXG

Product details

MXG Series

General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 15.58

€ 15.58 Each (ex VAT)

€ 18.54

€ 18.54 Each (inc. VAT)

Rubycon 560μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - 400MXG560MEFCSN35X40
Select packaging type

€ 15.58

€ 15.58 Each (ex VAT)

€ 18.54

€ 18.54 Each (inc. VAT)

Rubycon 560μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - 400MXG560MEFCSN35X40
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 15.58
10 - 24€ 14.72
25 - 49€ 13.65
50 - 99€ 12.89
100+€ 11.93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

560µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Ripple Current

1.9A

Leakage Current

3√CV μA

Tolerance

±20%

Series

MXG

Product details

MXG Series

General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more